Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB 3.2 Gen 2x1 10G Type-C Male to Type-A Male Cable Black 6.5 Feet

  • Jameco Part no.: 2357495
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: U428-006-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10U2-02206-BK 10U2-02206-BK
Jameco ValuePro
$2.49
10U2-02210-BK 10U2-02210-BK
Jameco ValuePro
$3.95
10U2-02215-BK 10U2-02215-BK
Jameco ValuePro
$3.00
M704-13 M704-13
Jameco ValuePro
$2.95
10U2-02110-E-BK 10U2-02110-E-BK
Jameco ValuePro
$3.00
10U2-02203-BK 10U2-02203-BK
Jameco ValuePro
$1.95

$6.95 ea

7 Weeks Lead Time


# of units Price
10+ $6.95
50+ $6.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

USB 3.2 Gen 2x1 10G Type-C Male to Type-A Male Cable Black 6.5 Feet

Features

  • Connect a USB-C equipped computer, tablet or smartphone to a computer, charger or other peripheral with a USB-A port.
  • Compatible with MacBook (2015 and newer), Chromebook Pixel, Samsung Galaxy (S8, S8+ and newer) and other devices with a USB-C port.
  • Sync and charge your USB Type-C equipped device simultaneously.
  • Support USB 3.2 Gen 2x1 communication and features.
  • Backward compatible with USB 3.0, 2.0, and 1.1.
  • Support data transfer rate up to 10Gbps.
  • USB Type-C features a smaller and reversible connector that makes it easier to plug in.
  • Length: 2 meters, 6.5 feet
  • Connector A: USB Type-C Male
  • Connector B: USB Type-A Male
  • Data Transfer Speed: 10 Gbps
  • Cable Color: Black

Overview

Connect a USB-C equipped computer, tablet or smartphone to a computer, charger or other peripheral with a USB-A port. Compatible with MacBook (2015 and newer), Chromebook Pixel, Samsung Galaxy (S8, S8+ and newer) and other devices with a USB-C port. Sync and charge your USB Type-C equipped device simultaneously. Supports USB 3.2 Gen 2x1 communication and features.



Report a problem
Suggest a product
Specification Value
Version3.2 Gen 2x1
GenderA/M - C/M
Length2 m, 6.5 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-C Gen2 - Male
Product TypeUSB Cable


Report a problem
Suggest a product
Jameco Register
;