Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi UA18CAD22PPTI Industrial Automation Ultrasonic Proximity Senors

  • Ultrasonic Sensor Diffuse Reflective M18 PBT Housing 200-2200mm Range PNPx2 M12 Plug 15-30VDC 2m PVC Cable IP67
  • Jameco Part no.: 2664951
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: UA18CAD22PPTI
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$458.95 ea

12 Weeks Lead Time


# of units Price
5+ $458.95
25+ $433.65
125+ $409.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Ultrasonic Sensor Diffuse Reflective M18 PBT Housing 200-2200mm Range PNPx2 M12 Plug 15-30VDC 2m PVC Cable IP67

Features

  • Product Type: Level Sensors
  • Series: 540
  • Dimensions: 107 x 173 x 35 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Ultrasonic Sensor, Diffuse Reflective, M18 PBT Housing, M12 Connector, Sn 200-2200mm, PNP Output x2, Supply Voltage 15-30VDC, Current Output 500mA, OperatIng Temperature -20-60C, Response Time< 500mS, SwitchIng Frequency 1Hz, IP67, Teach-In



Report a problem
Suggest a product
Specification Value
Product TypeLevel Sensors
Sensing Distance200 mm to 2200 mm
Output TypePNP x2
Voltage Rating15 VDC to 30 VDC
Typical Response Time<500 ms
IP RatingIP67


Report a problem
Suggest a product
Jameco Register
;