Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi UA18ESD08AKTI Industrial Automation Ultrasonic Proximity Senors

  • Ultrasonic Sensor Diffuse Reflective M18 Stainless Steel 80-800mm Range 0-10V Output 10-30VDC 2m PVC Cable IP67
  • Jameco Part no.: 2665023
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: UA18ESD08AKTI
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$358.55 ea

12 Weeks Lead Time


# of units Price
1+ $358.55
5+ $338.75
25+ $319.95

Request Larger Quantity Quote

Ultrasonic Sensor Diffuse Reflective M18 Stainless Steel 80-800mm Range 0-10V Output 10-30VDC 2m PVC Cable IP67

Features

  • Product Type: Level Sensors
  • Series: 540
  • Dimensions: 107 x 173 x 35 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Ultrasonic Sensor, Diffuse Reflective, M18 StaInless Steel, 2m PVC Cable, Sn 80-800mm, Output 0-10V, Supply Voltage 10-30Vdc, OperatIng Temperature -20C - +60C, Response Time <400ms, IP67, Teach-In



Report a problem
Suggest a product
Specification Value
Product TypeLevel Sensors
Sensing Distance80 mm to 800 mm
Output Type0-10V
Voltage Rating10 VDC to 30 VDC
Typical Response Time<400 ms
IP RatingIP67


Report a problem
Suggest a product
Jameco Register
;