Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UDP1306C Benchtop Power Supplies

  • 1Ch Value-Series Linear DC Power Supply
  • Jameco Part no.: 2842399
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UDP1306C
You May Also Like
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
$165.95
382213 382213
Extech Instruments
$349.95
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
$249.95
HY3005 HY3005
Jameco BenchPro
$145.95
382270 382270
Extech Instruments
$629.95
GP-1305 GP-1305
EZ Digital
$395.95
New Product

$282.00 ea

105 ship on Sep. 18

1Ch Value-Series Linear DC Power Supply

Features

  • Channels: 1Ch
  • Warranty: 3 years
  • Interface: LAN, RS232, Dig I/O
  • Prop65: No
  • Reach: No

Overview

An affordable, single-channel linear DC power supply.

Technical Specifications

  • Other Accessories: USB2.0 printing cable, alligator clip test cable (red + black)*2
  • Accessories Universal Accessories: Power cord
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • T Screen: No
  • Max V DC: 32V
  • Max A DC: 6A
  • Watts: 202W
  • Max V Res: 10mV
  • Max A Res: 1mA
  • Programmable?: Yes
  • Power Supply Type: DC Linear


Report a problem
Suggest a product
Specification Value
Product TypeLinear DC Power Supply
Input Voltage120 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 32 VDC
Output Current0 A to 6 A
Power Rating202 W
Type of DisplaysDigital LCD
Number of Outputs1
Depth13 in.
Width5 in.
Height8 in.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product
Jameco Register
;