Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichicon UFW1H222MHD Electrolytic Radial Capacitors

  • Aluminum Electrolytic Capacitor 2200uF 50V
  • Jameco Part no.: 2286359
  • Manufacturer: Nichicon
  • Manufacturer p/n: UFW1H222MHD
You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Clearance

$1.75 ea

69 In Stock


# of units Price
1+ $1.75
10+ $1.49
50+ $1.25
100+ $1.09
500+ $0.89

Request Larger Quantity Quote

Aluminum Electrolytic Capacitor 2200uF 50V

Features:

  • Capacitance: 2200µF
  • Rated Voltage: 50V
  • Tolerance: ±20%
  • Max Temperature: 85°C
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage Rating50 VDC
Tolerance20%
Dimensions16 x 36 x 8
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Pitch8 mm
Height36 mm
Body Diameter16 mm
Capacitance2200 uF


Report a problem
Suggest a product
Jameco Register
;