Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichicon UFW2A470MPD Electrolytic Radial Capacitors

  • Electrolytic Capacitor Radial 47uF 100VDC 20% 5.08mm Pitch 85C
  • Jameco Part no.: 2347983
  • Manufacturer: Nichicon
  • Manufacturer p/n: UFW2A470MPD
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.39 ea

4,043 In Stock


# of units Price
1+ $0.39
10+ $0.25
100+ $0.15
500+ $0.13
1000+ $0.11

Request Larger Quantity Quote

Electrolytic Capacitor Radial 47uF 100VDC 20% 5.08mm Pitch 85C

Specifications

  • Capacitance: 47µF
  • Voltage - Rated: 100 V
  • Tolerance: 20%
  • Operating Temperature: -40°C to 85°C
  • Polarization: Polarized
  • Lead Spacing: 0.2" (5.08 mm)
  • Size: 0.394" Diameter (10 mm)
  • Height - Seated (Max): 0.512" (13 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Applications: General Purpose

Overview

This radial electrolytic capacitor is designed for general purpose applications.



Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage Rating100 VDC
Tolerance20%
Dimensions10 x 13 x 5.08
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch5.08 mm
Height13 mm
Body Diameter10 mm
Capacitance47 uF
Capacitance (pF)47000000


Report a problem
Suggest a product
Jameco Register
;