N12 Modular Disconnect Enc w/panel - 84.13 x 40.75 x 18.13 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 84.13 in. |
| Width | 40.75 in. |
| Height | 18.13 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | UHDM |
| IP Rating | IP54 |
| Compliance | Compliance Docs |