Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL UHP-200-5 AC to DC Enclosed Single Output Power Supply

  • 5V 40A 200W Slim Enclosed Switching Power Supply with PFC
  • Jameco Part no.: 2266351
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: UHP-200-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
UHP-350-5 UHP-350-5
MEAN WELL
$79.60
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-35-5 RS-35-5
MEAN WELL
$13.70
RS-50-5 RS-50-5
MEAN WELL
$15.20
RS-75-5 RS-75-5
MEAN WELL
$18.20
RS-100-5 RS-100-5
MEAN WELL
$24.50
RS-150-5 RS-150-5
MEAN WELL
$26.40

$56.80 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $56.80
5+ $54.10
10+ $51.70
20+ $50.20

Request Larger Quantity Quote

5V 40A 200W Slim Enclosed Switching Power Supply with PFC

5 Volts DC @ 40 AmpsFind out more about MEAN WELL Mini/Micro LED display power solutions and the low-profile, miniaturized conduction cooling power supply family.

Features

  • Slim and low profile (26mm)
  • Fanless design, 200W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters (see Note 5 in datasheet)
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Size: 7.64" x 2.17" x 1.02"
  • Ripple & Noise: 200 mVp-p
  • Line Regulation: ±0.5%
  • Load Regulation: ±1.0%
  • Efficiency: 91%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current40 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.64 in.
Width2.17 in.
Height1.02 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1
Maximum Input Current2.2 A
Number of Outputs1
Power Rating200 W
Efficiency91%
Manufacturer SeriesUHP-200
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)40 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;