Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL UHP-500R-5 AC to DC Enclosed Single Output Power Supply

  • 5VDC 80A 400W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function
  • Jameco Part no.: 2274767
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: UHP-500R-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-48 PLN-100-48
MEAN WELL
$44.80
PLN-30-48 PLN-30-48
MEAN WELL
$34.95
PLN-60-48 PLN-60-48
MEAN WELL
$56.95
LPV-60-48 LPV-60-48
MEAN WELL
$14.80
PLC-30-48 PLC-30-48
MEAN WELL
$34.95
PLC-100-48 PLC-100-48
MEAN WELL
$44.70

$114.00 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $114.00
5+ $108.60
10+ $103.80
20+ $100.80

Request Larger Quantity Quote

5V 80A 400W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function

5 Volts DC @ 80 AmpsFind out more about MEAN WELL Mini/Micro LED display power solutions and the low-profile, miniaturized conduction cooling power supply family.

Features

  • Withstand 300VAC surge input for 5 seconds
  • Operating altitude up to 5000 meters
  • Built-in PFC function
  • Protections: Short Circuit/ Overload
  • Built-in DC OK active signal and redundant function
  • 3 year warranty

Specifications

  • Rated power: 400 watts
  • Input: 90-264 VAC @ 47-63 Hz
  • Efficiency: 90%
  • Agency approvals: UL, CUL, TUV, CCC, CB, CE

Applications

  • Industrial control system
  • Industrial automation machinery
  • LED display application
  • Electronics instruments, equipment or apparatus
  • Mechanical and electrical equipment

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current80 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.13 in.
Width3.19 in.
Height1.22 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1
Maximum Input Current4.85 A
Number of Outputs1
Power Rating400 W
Efficiency90%
Manufacturer SeriesUHP-500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)80 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;