Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL CAB PC 303018 T Electrical Enclosures

  • CAB Series Polycarbonate Enclosure 11.8x7.87x7.08" Lockable Latch Clear Cover
  • Jameco Part no.: 2355519
  • Manufacturer: Fibox
  • Manufacturer p/n: UL CAB PC 303018 T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$204.25 ea

10 Days Lead Time


# of units Price
1+ $204.25
10+ $193.95
25+ $184.25

Request Larger Quantity Quote

CAB Series Polycarbonate Enclosure 11.8x7.87x7.08" Lockable Latch Clear Cover

Features

  • Product Type: Enclosure
  • Dimensions: 11.8 in. x 11.8 in. x 7.08 in.
  • Material: Polycarbonate
  • Color: Transparent
  • Additional Information: CAB Series, Lockable
  • Agency Approvals: UL NEMA 4x


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length11.8 in., 299.72 mm
Width11.8 in., 299.72 mm
Height7.08 in., 179.83 mm
ColorTransparent
Additional FeatureCAB Series, Lockable, Transparent Cover
Agency ApprovalsUL NEMA 4x
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;