Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL CAB PC 504020 T3B Electrical Enclosures

  • CAB Series Polycarbonate Enclosure 19.7x15.7x7.87" Long Side Latch Clear Cover with Key Lock
  • Jameco Part no.: 2365551
  • Manufacturer: Fibox
  • Manufacturer p/n: UL CAB PC 504020 T3B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$497.15 ea

10 Days Lead Time


# of units Price
1+ $497.15
10+ $472.25
25+ $448.55

Request Larger Quantity Quote

CAB Series Polycarbonate Enclosure 19.7x15.7x7.87" Long Side Latch Clear Cover with Key Lock

Features

  • Product Type: Enclosure
  • Product Series: CAB
  • Dimensions (inches): 19.69 x 15.75 x 7.87
  • Dimensions (mm): 500 x 400 x 200
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Smoked Transparent Cover, Locks on Long Side
  • Agency Approvals: UL 508, IP65, IK08, EN 62208:2011, IEC 62208:2011, EN 61439-3:2012, IEC 61439-3:2012, EN 61439-4:2013, IEC 61439-4:2012
  • UPC: 6418074054104

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Cabinet base, door with PUR gasket, 3mm double bit lock(s) with key, screws for mounting plate/DIN-rail and corner plugs.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length19.69 in., 500.13 mm
Width15.75 in., 400.05 mm
Height7.87 in., 200 mm
ColorGray
Additional FeatureHinged Cover, Smoked Transparent Cover, Locks on Long Side
Agency ApprovalsUL 508, IP65, IK08, EN 62208:2011, IEC 62208:2011, EN 61439-3:2012, IEC 61439-3:2012, EN 61439-4:2013, IEC 61439-4:2012
Manufacturer SeriesCAB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;