Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PBPC F 85 G 3 Electronic Enclosures

  • PICCOLO Polycarbonate Pushbutton Enclosure 9.1"x3.1"x3.3" and 3 x 1.2" Openings
  • Jameco Part no.: 2365631
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PBPC F 85 G 3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$83.95 ea

10 Days Lead Time


# of units Price
1+ $83.95
10+ $79.75
25+ $75.75

Request Larger Quantity Quote

PICCOLO Polycarbonate Pushbutton Enclosure 9.1"x3.1"x3.3" and 3 x 1.2" Openings

Features

  • Product Type: Enclosure
  • Product Series: PICCOLO
  • Dimensions (inches): 9.06 x 3.15 x 2.56
  • Dimensions (mm): 230 x 80 x 65
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover, 30.5mm Cutouts (3)
  • Agency Approvals: NEMA 1, NEMA 4x, NEMA 6, NEMA 12, NEMA 13, UL 508, IP67, IK08, SGS Fimko
  • UPC: 6418074037022

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length9.06 in., 230.12 mm
Width3.15 in., 80.01 mm
Height2.56 in., 65.02 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover, 30.5mm Cutouts (3)
Agency ApprovalsNEMA 1, NEMA 4x, NEMA 6, NEMA 12, NEMA 13, UL 508, IP67, IK08, SGS Fimko
Manufacturer SeriesPICCOLO
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;