Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PC 080807 Electronic Enclosures

  • EURONORD Series Enclosure Polycarbonate with Opaque Cover 3.15 x 3.23 x 1.77" UL Listed
  • Jameco Part no.: 2355599
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PC 080807
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$41.35 ea

10 Days Lead Time


# of units Price
1+ $41.35
10+ $39.25
50+ $37.25

Request Larger Quantity Quote

EURONORD Series Enclosure Polycarbonate with Opaque Cover 3.15 x 3.23 x 1.77" UL Listed

Features

  • Product Type: Enclosure
  • Dimensions: 3.15 in. x 3.23 in. x 2 in.
  • Material: Polycarbonate
  • Color: Opaque
  • Additional Information: EURONORD Series, Screw Closure
  • Agency Approvals: UL NEMA 4x


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length3.15 in., 80.01 mm
Width3.23 in., 82.04 mm
Height2 in., 50.8 mm
ColorOpaque
Additional FeatureEURONORD Series, Screw Cover
Agency ApprovalsUL NEMA 4x
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;