Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PC 081209 Electronic Enclosures

  • EURONORD Series Enclosure Polycarbonate with Opaque Cover 3.15 x 4.72 x 3.35" UL Listed
  • Jameco Part no.: 2365711
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PC 081209
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$46.85 ea

10 Days Lead Time


# of units Price
1+ $46.85
10+ $44.45
50+ $42.15

Request Larger Quantity Quote

EURONORD Series Enclosure Polycarbonate with Opaque Cover 3.15 x 4.72 x 3.35" UL Listed

Features

  • Product Type: Enclosure
  • Product Series: EURONORD
  • Dimensions (inches): 3.15 x 4.72 x 3.35
  • Dimensions (mm): 80 x 120 x 85
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover
  • Agency Approvals: UL 508, IP67, IK08, EN 62208:2011, IEC 62208:2011, EN 61439-1:2011, IEC 61439-1:2011
  • UPC: 6418074058355

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length3.15 in., 80.01 mm
Width4.72 in., 119.89 mm
Height3.35 in., 85.09 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover
Agency ApprovalsUL 508, IP67, IK08, EN 62208:2011, IEC 62208:2011, EN 61439-1:2011, IEC 61439-1:2011
Manufacturer SeriesEURONORD
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;