Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PC 1919 13 T Electronic Enclosures

  • SOLID Series Polycarbonate Enclosure 7.48" x 7.48" x 5.12" Transparent Cover
  • Jameco Part no.: 2355951
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PC 1919 13 T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$112.45 ea

10 Days Lead Time


# of units Price
1+ $112.45
10+ $106.75
25+ $101.35

Request Larger Quantity Quote

SOLID Series Polycarbonate Enclosure 7.48" x 7.48" x 5.12" Transparent Cover

Features

  • Product Type: Enclosure
  • Dimensions: 7.48 in. x 7.48 in. x 5.12 in.
  • Material: Polycarbonate
  • Color: Transparent
  • Additional Information: SOLID Series


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length7.48 in., 189.99 mm
Width7.48 in., 189.99 mm
Height5.12 in., 130.05 mm
ColorTransparent
Additional FeatureSOLID Series
Agency ApprovalsUL 508
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;