Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PC 5638 18 T-3FSH Electronic Enclosures

  • SOLID Series Polycarbonate Enclosure 22.05 x 14.96 x 7.08" Clear 3 Hinge Cover
  • Jameco Part no.: 2366791
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PC 5638 18 T-3FSH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$377.75 ea

10 Days Lead Time


# of units Price
1+ $377.75
10+ $358.85
25+ $340.85

Request Larger Quantity Quote

SOLID Series Polycarbonate Enclosure 22.05 x 14.96 x 7.08" Clear 3 Hinge Cover

Features

  • Product Type: Enclosure
  • Product Series: SOLID
  • Dimensions (inches): 22.05 x 14.96 x 7.09
  • Dimensions (mm): 560 x 380 x 180
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Hinged Cover, Transparent Cover
  • Agency Approvals: UL 508, IP65, IK08, EN 62208:2003, IEC 62208:2003
  • UPC: 6418074052933

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length22.05 in., 560.07 mm
Width14.96 in., 379.98 mm
Height7.09 in., 180.09 mm
ColorGray
Additional FeatureHinged Cover, Transparent Cover
Agency ApprovalsUL 508, IP65, IK08, EN 62208:2003, IEC 62208:2003
Manufacturer SeriesSOLID
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;