Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PC 5638 18 T Electronic Enclosures

  • SOLID Series Polycarbonate Enclosure 22.05" x 14.96" x 7.08" Transparent Cover
  • Jameco Part no.: 2356071
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PC 5638 18 T
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95
Clearance

$259.95 ea

12 In Stock


# of units Price
1+ $259.95
5+ $249.95

Request Larger Quantity Quote

SOLID Series Polycarbonate Enclosure 22.05" x 14.96" x 7.08" Transparent Cover

Features

  • Product Type: Enclosure
  • Dimensions: 22.05 in. x 14.96 in. x 7.08 in.
  • Material: Polycarbonate
  • Color: Transparent
  • Additional Information: SOLID Series


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length22.05 in., 560.07 mm
Width14.96 in., 379.98 mm
Height7.08 in., 179.83 mm
ColorTransparent
Additional FeatureSOLID Series
Agency ApprovalsUL 508
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;