Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PC B 85 G Electronic Enclosures

  • PICCOLO Series Polycarbonate Enclosure 4.3"x3.1"x3.3" Opaque Cover
  • Jameco Part no.: 2366863
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PC B 85 G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$60.75 ea

10 Days Lead Time


# of units Price
1+ $60.75
10+ $57.65
25+ $54.75

Request Larger Quantity Quote

PICCOLO Series Polycarbonate Enclosure 4.3"x3.1"x3.3" Opaque Cover

Features

  • Product Type: Enclosure
  • Product Series: PICCOLO
  • Dimensions (inches): 4.33 x 3.15 x 3.35
  • Dimensions (mm): 110 x 80 x 85
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover
  • Agency Approvals: NEMA 1, NEMA 4X, NEMA 6, NEMA 12, NEMA 13, UL 508, IP67, IK08
  • UPC: 6418074038838

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length4.33 in., 109.98 mm
Width3.15 in., 80.01 mm
Height3.35 in., 85.09 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover
Agency ApprovalsNEMA 1, NEMA 4X, NEMA 6, NEMA 12, NEMA 13, UL 508, IP67, IK08
Manufacturer SeriesPICCOLO
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;