Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PCM 150/75 G Electronic Enclosures

  • MNX Series Polycarbonate Enclosure 5" Wide x 3" Deep x 7" High Gray Cover UL 508
  • Jameco Part no.: 2355863
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PCM 150/75 G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$57.25 ea

11 Weeks Lead Time


# of units Price
1+ $57.25
10+ $54.35
25+ $51.55

Request Larger Quantity Quote

MNX Series Polycarbonate Enclosure 5" Wide x 3" Deep x 7" High Gray Cover UL 508

Features

  • Product Type: Enclosure
  • Dimensions: 7.1 in. x 5.1 in. x 3 in.
  • Material: Polycarbonate
  • Color: Opaque
  • Additional Information: MNX Series, With Knockouts


Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length7.1 in., 180.34 mm
Width5.1 in., 129.54 mm
Height3 in., 76.2 mm
ColorOpaque
Additional FeatureMNX Series,, Knockouts
Agency ApprovalsUL 508
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;