Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL PCM 200/125 XT Electronic Enclosures

  • MNX Series Enclosure Polycarbonate with Knockouts 10"x7.1"x4.9" Transparent Cover UL
  • Jameco Part no.: 2367415
  • Manufacturer: Fibox
  • Manufacturer p/n: UL PCM 200/125 XT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$134.95 ea

10 Days Lead Time


# of units Price
1+ $134.95
10+ $128.15
25+ $121.65

Request Larger Quantity Quote

MNX Series Enclosure Polycarbonate with Knockouts 10"x7.1"x4.9" Transparent Cover UL

Features

  • Product Type: Enclosure
  • Product Series: MNX
  • Dimensions (inches): 10.04 x 7.09 x 4.92
  • Dimensions (mm): 255 x 180 x 125
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Smoked Transparent Cover, With Knockouts, Extra High Base
  • Agency Approvals: UL 508, IP67, IK08, EN 62208:2011, IEC 62208:2011
  • UPC: 6418074317643

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.

Including: Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length10.04 in., 255.02 mm
Width7.09 in., 180.09 mm
Height4.92 in., 124.97 mm
ColorGray
Additional FeatureScrew Cover, Smoked Transparent Cover, With Knockouts, Extra High Base
Agency ApprovalsUL 508, IP67, IK08, EN 62208:2011, IEC 62208:2011
Manufacturer SeriesMNX
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;