Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL TPC 241911T Electronic Enclosures

  • TEMPO Polycarbonate Enclosure 9.45 x 7.52 x 4.21" Water Clear Transparent Cover UL
  • Jameco Part no.: 2367879
  • Manufacturer: Fibox
  • Manufacturer p/n: UL TPC 241911T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$80.45 ea

10 Days Lead Time


# of units Price
1+ $80.45
10+ $76.35
25+ $72.45

Request Larger Quantity Quote

TEMPO Polycarbonate Enclosure 9.45 x 7.52 x 4.21" Water Clear Transparent Cover UL

Features

  • Product Type: Enclosure
  • Product Series: TEMPO
  • Dimensions (inches): 9.45 x 7.52 x 4.21
  • Dimensions (mm): 240 x 191 x 107
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Transparent Cover
  • Agency Approvals: UL 508, IP65, IK08
  • UPC: 6418074086778

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length9.45 in., 240.03 mm
Width7.52 in., 191.01 mm
Height4.21 in., 106.93 mm
ColorGray
Additional FeatureScrew Cover, Transparent Cover
Agency ApprovalsUL 508, IP65, IK08
Manufacturer SeriesTEMPO
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;