Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL TPC 292411T Electronic Enclosures

  • TEMPO Polycarbonate Enclosure 11.38 x 9.41 x 4.21" Water Clear Transparent Cover UL
  • Jameco Part no.: 2367895
  • Manufacturer: Fibox
  • Manufacturer p/n: UL TPC 292411T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$101.55 ea

10 Days Lead Time


# of units Price
1+ $101.55
10+ $96.45
25+ $91.55

Request Larger Quantity Quote

TEMPO Polycarbonate Enclosure 11.38 x 9.41 x 4.21" Water Clear Transparent Cover UL

Features

  • Product Type: Enclosure
  • Product Series: TEMPO
  • Dimensions (inches): 11.38 x 9.41 x 4.21
  • Dimensions (mm): 289 x 239 x 107
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Transparent Cover
  • Agency Approvals: UL 508, IP65, IK08
  • UPC: 6418074086839

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length11.38 in., 289.05 mm
Width9.41 in., 239.01 mm
Height4.21 in., 106.93 mm
ColorGray
Additional FeatureScrew Cover, Transparent Cover
Agency ApprovalsUL 508, IP65, IK08
Manufacturer SeriesTEMPO
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;