Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL TPC 342912 Electronic Enclosures

  • TEMPO Polycarbonate Enclosure 13.54 x 11.38 x 4.61" Opaque Cover UL
  • Jameco Part no.: 2367903
  • Manufacturer: Fibox
  • Manufacturer p/n: UL TPC 342912
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$112.75 ea

10 Days Lead Time


# of units Price
1+ $112.75
10+ $106.95
25+ $101.65

Request Larger Quantity Quote

TEMPO Polycarbonate Enclosure 13.54 x 11.38 x 4.61" Opaque Cover UL

Features

  • Product Type: Enclosure
  • Product Series: TEMPO
  • Dimensions (inches): 13.54 x 11.38 x 4.61
  • Dimensions (mm): 344 x 289 x 117
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover
  • Agency Approvals: UL 508, IP65, IK08
  • UPC: 6418074086877

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length13.54 in., 343.92 mm
Width11.38 in., 289.05 mm
Height4.61 in., 117.09 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover
Agency ApprovalsUL 508, IP65, IK08
Manufacturer SeriesTEMPO
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;