Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox UL TPCM 191209 Electronic Enclosures

  • TEMPO Polycarbonate Enclosure with Knockouts 7.36 x 4.8 x 3.54" Opaque Cover UL
  • Jameco Part no.: 2367951
  • Manufacturer: Fibox
  • Manufacturer p/n: UL TPCM 191209
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$38.45 ea

10 Days Lead Time


# of units Price
1+ $38.45
10+ $36.45
50+ $34.55

Request Larger Quantity Quote

TEMPO Polycarbonate Enclosure with Knockouts 7.36 x 4.8 x 3.54" Opaque Cover UL

Features

  • Product Type: Enclosure
  • Product Series: TEMPO
  • Dimensions (inches): 7.36 x 4.8 x 3.54
  • Dimensions (mm): 187 x 122 x 90
  • Material: Polycarbonate
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover, With Knockouts
  • Agency Approvals: UL 508, IP65, IK08
  • UPC: 6418074087119

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolycarbonate
Length7.36 in., 186.94 mm
Width4.8 in., 121.92 mm
Height3.54 in., 89.92 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover, With Knockouts
Agency ApprovalsUL 508, IP65, IK08
Manufacturer SeriesTEMPO
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;