Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries UL14430SL-2P Rechargeable LiPoly and LiFePO4

  • Ultralast IFR 14430 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 400mAh 2-Pack
  • Jameco Part no.: 2743783
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: UL14430SL-2P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
PCLFP8-12.8SP PCLFP8-12.8SP
Zeus Battery Products
$87.15
PCLFP12-12.8SP PCLFP12-12.8SP
Zeus Battery Products
$112.95
PCLFP20-12.8SP PCLFP20-12.8SP
Zeus Battery Products
$211.95
PCLFP35-12.8SP PCLFP35-12.8SP
Zeus Battery Products
$329.95
PCLFP50-12.8SP PCLFP50-12.8SP
Zeus Battery Products
$391.95
PCLFP75-12.8SP PCLFP75-12.8SP
Zeus Battery Products
$559.95

$6.45 ea

4,971 ship on Sep. 28


# of units Price
5+ $6.45
25+ $5.85
100+ $5.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Ultralast IFR 14430 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 400mAh 2-Pack

Features

  • Product Type: Lithium Iron Phosphate (LiFePO4) Rechargeable Battery
  • Cell Size: 14430
  • Output Voltage: 3.2 VDC
  • Capacity: 400 mAh
  • Chemistry: Lithium Iron Phosphate
  • Termination: Button Top
  • Additional Feature: Rechargeable
  • Pack of 2 batteries

Overview

2 Pack Lithium Phosphate 14430 Cells for Super Bright Outdoor Solar Lighting. Suitable for BT-LP-14430-400-2, Duracell BT-LP-14430-400-2, IFR14430, Duracell BT-LP-14430-400-2.



Report a problem
Suggest a product
Specification Value
Cell Size14430
Output Voltage3.2 VDC
Capacity400 mAh
ChemistryLithium Iron Phosphate
TerminationFlat Top
Additional FeatureRechargeable
Battery TypeLiFePO4
Product TypeLithium Iron Phosphate (LiFePO4) Rechargeable Battery
For Use WithBT-LP-14430-400-2, Duracell BT-LP-14430-400-2, IFR14430, Duracell BT-LP-14430-400-2


Report a problem
Suggest a product
Jameco Register
;