Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries UL18500SL-2P Rechargeable LiPoly and LiFePO4

  • Ultralast IFR 18500 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 1000mAh 2-Pack
  • Jameco Part no.: 2743799
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: UL18500SL-2P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
PCLFP8-12.8SP PCLFP8-12.8SP
Zeus Battery Products
$87.15
PCLFP12-12.8SP PCLFP12-12.8SP
Zeus Battery Products
$112.95
PCLFP20-12.8SP PCLFP20-12.8SP
Zeus Battery Products
$211.95
PCLFP35-12.8SP PCLFP35-12.8SP
Zeus Battery Products
$329.95
PCLFP50-12.8SP PCLFP50-12.8SP
Zeus Battery Products
$391.95
PCLFP75-12.8SP PCLFP75-12.8SP
Zeus Battery Products
$559.95

$12.35 ea

1,236 ship on Sep. 29


# of units Price
2+ $12.35
10+ $11.45
50+ $10.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Ultralast IFR 18500 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 1000mAh 2-pack

Features

  • Product Type: Lithium Iron Phosphate (LiFePO4) Rechargeable Battery
  • Cell Size: 18500
  • Output Voltage: 3.2 VDC
  • Capacity: 1000 mAh
  • Chemistry: Lithium Iron Phosphate
  • Termination: Button Top
  • Additional Feature: Rechargeable
  • Pack of 2 batteries

Overview

2 Pack Lithium Phosphate 18500 Cells for Super Bright Outdoor Solar Lighting. Suitable for BT-LP-18500-1000-D2, Duracell BT-LP-18500-1000-D2, IFR18500, Duracell BT-LP-18500-1000-D2.



Report a problem
Suggest a product
Specification Value
Cell Size18500
Output Voltage3.2 VDC
Capacity1000 mAh
ChemistryLithium Iron Phosphate
TerminationButton Top
Additional FeatureRechargeable
Battery TypeLiFePO4
Product TypeLithium Iron Phosphate (LiFePO4) Rechargeable Battery
For Use WithBT-LP-18500-1000-D2, Duracell BT-LP-18500-1000-D2, IFR18500, Duracell BT-LP-18500-1000-D2


Report a problem
Suggest a product
Jameco Register
;