Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries ULGHP4AA NiMH Rechargeable Batteries

  • Ultralast HHR-210AA NiMH Battery 1.2V 2400mAh
  • Jameco Part no.: 2743927
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: ULGHP4AA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$13.95 ea

959 ship on Sep. 29


# of units Price
2+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Ultalast HHR-210AA NiMH Battery 1.2V 2400mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: AA
  • Output Voltage: 1.2 VDC
  • Capacity: 2400 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Button Top

Overview

Suitable for 100AAS, 2450, 2640, 2644, 2700, 2750, 2800, 3310C, 4020, 417989-106, 4200, 4210, 4215, AX2400, BBTY0480001, Gigaset 2402, Gigaset 2420, GMRS720, GMRS720-2, HHR-160AA/B, HHR-160AA/B2B, HHR-210AA/B, HHR-210AAB2B, HR-3U, HR-3U (2.5), HR-3U-2700, HR-3U(2100), HR-AAC, HR3U-2300, KR-1100AAU, P-100AASJ/B, P-100AASJ/B6B, PTC-600, PTC-610, PTC-710, PTC-710F, PTC-860 (Standard), PTC-860-II (Standard), PTC-860DS (Standard), PTC-860DS-II (Standard), PTC-860ES (Standard), PTC-860RF (Standard), SC2410, SC2415, VHAAL1700, VREAA600, VSEAA, .



Report a problem
Suggest a product
Specification Value
Cell SizeAA
Output Voltage1.2 VDC
Capacity2400 mAh
ChemistryNickel Metal Hydride (NiMH)
Size0.57"Dia. x 1.99"L
TerminationButton Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Diameter0.57 in.
Length1.99 in.
Product TypeRechargeable NiMH Battery
For Use With100AAS, 2450, 2640, 2644, 2700, 2750, 2800, 3310C, 4020, 417989-106, 4200, 4210, 4215, AX2400, BBTY0480001, Gigaset 2402


Report a problem
Suggest a product
Jameco Register
;