| # of units | Price |
|---|---|
| 1+ | $0.46 |
| 10+ | $0.40 |
| 100+ | $0.31 |
| Specification | Value |
|---|---|
| Package | DIP-16 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 50 V |
| Maximum Collector Base Voltage | 50 V |
| Minimum DC Current Gain | 1000 @ 350mA, 2V |
| Maximum Collector Cut-off Current | 100uA |
| Maximum Collector Emitter Saturation Voltage | 1.6V@500uA@350mA |
| Configuration | Array 7 |
| Maximum Collector Current | 500mA |
| Maximum Emitter Base Voltage | N/A |
| Number of Elements per Chip | 14 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 16 |
| Manufacturer Series | ULN |
| Width | 8.26 mm |
| Height | 5.08 mm |
| Length | 19.69 mm |
| Product Type | NPN Darlington Array |