This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 100+ | $0.79 |
| Specification | Value |
|---|---|
| Package | PowerDIP-16 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 80 V |
| Maximum Collector Base Voltage | N/A |
| Minimum DC Current Gain | N/A |
| Maximum Collector Cut-off Current | N/A |
| Maximum Collector Emitter Saturation Voltage | [email protected]@1.5A |
| Configuration | Quad |
| Maximum Collector Current | 1.75A |
| Maximum Emitter Base Voltage | N/A |
| Number of Elements per Chip | 4 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pins | 16 |
| Manufacturer Series | ULN2069B |
| Width | 7.1 mm (Max) |
| Height | 5.1 mm (Max) - 0.51 mm (Min) |
| Length | 20 mm (Max) |
| Product Type | Darlington BJT |