Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UPO1104 Oscilloscopes

  • 100MHz 4Ch DSO 7 Inch Screen
  • Jameco Part no.: 2842575
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UPO1104
You May Also Like
MSO/UPO1000X-1MT2M MSO/UPO1000X-1MT2M
Uni-Trend Technology
$340.95
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00
Special Sale

$409.00 ea

66 ship on Sep. 29

100MHz 4Ch DSO 7 Inch Screen

Features

  • Bandwidth: 100MHz
  • Channels: 4Ch
  • Scope Type: DSO
  • Scope Sample Rate: 2.0GSa/s
  • Memory Depth: 56Mpts
  • Refresh Rate: 500,000wfms/s
  • Display Size: 7 in.
  • Warranty: 3 years
  • Interface: USB, LAN, VGA, EXT, AUX
  • Prop65: No
  • Reach: No

Overview

The UPO1104 digital oscilloscope is equipped with cutting-edge digital 3D tech known as Ultra 2.0.

Technical Specifications

  • Other Accessories: Oscilloscope probe (UT-P04)*4
  • Accessories Universal Accessories: Power cord, USB2.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • Logic Probes: Not Available
  • Signal Generator: Not Available
  • Auto Measurements: 36
  • Vertical Scale 1M : 500uV/div to 20V/div
  • Included Bus Protocols: RS232, UART, I2C, SPI
  • Frequency Meter: 7-bit
  • T Screen: No
  • Marketplace Title: UNI-T UPO1104 DSO Ultra Phosphor Digital Oscilloscope 100MHz 4CH 2GSa/s 56Mpts


Report a problem
Suggest a product
Specification Value
Product TypeDigital Storage Oscilloscope
Number of Channels4
Bandwidth100 MHz
Sampling Rate2 GS/s
Display7 in. TFT Display


Report a problem
Suggest a product
Jameco Register
;