Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UPO2102 Oscilloscopes

  • 100MHz 2Ch MSO (with O Logic Pod)
  • Jameco Part no.: 2842615
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UPO2102
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MSO/UPO2000-AUTO MSO/UPO2000-AUTO
Uni-Trend Technology
$390.00
MSO/UPO2000-BND MSO/UPO2000-BND
Uni-Trend Technology
$646.00
MSO/UPO2000-CAN MSO/UPO2000-CAN
Uni-Trend Technology
$237.00
MSO/UPO2000-CAN FD MSO/UPO2000-CAN FD
Uni-Trend Technology
$237.00
MSO/UPO2000-COM MSO/UPO2000-COM
Uni-Trend Technology
$237.00
MSO/UPO2000-EMBD MSO/UPO2000-EMBD
Uni-Trend Technology
$388.00
MSO/UPO2000-FlexRay MSO/UPO2000-FlexRay
Uni-Trend Technology
$237.00
MSO/UPO2000-I2C MSO/UPO2000-I2C
Uni-Trend Technology
$237.00
New Product

$755.00 ea

8 ship on Sep. 18

100MHz 2Ch MSO (with O Logic Pod)

Features

  • Bandwidth: 100MHz
  • Channels: 2Ch
  • Scope Type: MSO
  • Scope Sample Rate: 2.0GSa/s
  • Memory Depth: 56Mpts
  • Refresh Rate: 1,000,000wfms/s
  • Display Size: 8 in.
  • Warranty: 3 years
  • Interface: USB, LAN, VGA, EXT, AUX
  • Prop65: No
  • Reach: No

Overview

When you need to analyze analog waveforms, the UNI-T UPO2102 is a great choice! Add the UT-M15 to decode digital bus signals.

Technical Specifications

  • Other Accessories: Oscilloscope probe (UT-P04)*2
  • Accessories Universal Accessories: Power cord, USB2.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • Logic Probes: Optional
  • Signal Generator: Not Available
  • Auto Measurements: 36
  • Vertical Scale 1M : 500uV/div to 20V/div
  • Included Bus Protocols: None
  • Frequency Meter: 7-bit
  • T Screen: Yes


Report a problem
Suggest a product
Specification Value
Product TypeDigital Storage Oscilloscope
Number of Channels2
Bandwidth100 MHz
Sampling Rate2 GS/s
Display8 in. Touch Screen
Additional FeatureWithout Logic Pod
Manufacturer SeriesMSO/UPO2000
Rise Time3.5 ns
Impedance1M - 16pF
Program Memory SizeN/A
StyleBench


Report a problem
Suggest a product





Jameco Register
;