*This product is subject to a tariff. See detail in the cart.
USB-C to 1 Port RS232 Industrial Isolated USB to Serial In-Line Mountable.
| Specification | Value |
|---|---|
| Product Type | USB-C To Serial |
| Manufacturer Series | US |
| Number of Ports | 1 |
| 1st Connector | USB - C 2.0 Male |
| 2nd Connector | D-Sub 9 Pos (DB9) Male |
| Data Rate | 921.6 kb/s |
| Interface | RS-232 |
| Input Voltage | 5 VDC |