Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology USG5014M-P Function Generators

  • USG5014M-P 14GHz Analog RF Generator with Attenuator
  • Jameco Part no.: 2842791
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: USG5014M-P
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
New Product

$21,899.00 ea

5 ship on Sep. 23

USG5014M-P 14GHz Analog RF Generator with Attenuator

Features

  • Warranty: 3 years
  • Prop65: No
  • Reach: No

Overview

The UNI-T USG5014M-P features enhanced output power up to +23 dBm through its mechanical attenuator, providing superior level stability and impedance matching for high-power microwave applications. Perfect for power amplifier testing, production environments, and applications requiring strong signals through complex test fixtures up to 14 GHz.

Technical Specifications

  • T Screen: Yes
  • RF Display: 5" Touch
  • RF Mechanical Atten: No
  • RF Phase Noise: <-122 dBc/Hz (1 GHz@20 kHz)
  • RF Level Range: -135 dBm - +25 dBm
  • RF Frequency Range: 9 kHz - 14 GHz
  • RF Frequency Resolution: 0.001 Hz


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency14 GHz
Number of Channels1
Manufacturer SeriesUSG5000M
Product TypeAnalog RF Signal Generator
Additional FeatureWith Attenuator


Report a problem
Suggest a product
Jameco Register
;