This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 10+ | $17.95 |
| 25+ | $15.95 |
| 100+ | $14.49 |
| Specification | Value |
|---|---|
| Number of Outputs | 4 |
| Output Voltage | 5 VDC |
| Output Current | 5 A |
| Additional Output Voltages (VDC) | 3.3, -24, -43 |
| Input Voltage | 90 VAC to 250 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Pins |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, ITAR, SELV |
| Efficiency | N/A |
| Manufacturer Series | USS100 |
| Power Rating | 57.41 W |
| Maximum Input Current | 2.5 A |
| Switching | Auto Switching SMPS |
| Style | Open Frame |