Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UT-L0110-BB Test Leads

  • UT-L0110-BB 10A 1M Banana Leads
  • Jameco Part no.: 2843639
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UT-L0110-BB
  • HTS code: 9030.90.8921
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95
New Product

$17.00 ea

156 ship on Sep. 23


# of units Price
10+ $17.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

UT-L0110-BB 10A 1M Banana Leads

Features

  • 10A, 1M, Banana-to-Banana
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

Banana-to-Banana 10A Cable.

Technical Specifications



    Report a problem
    Suggest a product
    Specification Value
    Product TypeTest Lead
    1st ConnectorBanana Plug
    2nd ConnectorBanana Plug
    ConfigurationBanana to Banana
    ColorBlack, Red
    Length39 in., 1000 mm, 1 m
    Current Rating10 A


    Report a problem
    Suggest a product
    Jameco Register
    ;