Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UT-P40 Test Probes

  • AC/DC Current Probe Max a AC: 60A Max a DC: 30A Output: 50mV/A 5mV/A Voltage: 600Vrms Frequency: DC 100Khz
  • Jameco Part no.: 2843847
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UT-P40
  • HTS code: 9030.90.8911
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95
New Product

$493.00 ea

69 ship on Sep. 22

AC/DC Current Probe Max a AC: 60A Max a DC: 30A Output: 50mV/A 5mV/A Voltage: 600Vrms Frequency: DC 100Khz

Features

  • Voltage: 600Vrms, Output: 50mV/A, 5mV/A, Max A AC: N/A, MAX A DC: 60A, Frequency: DC-100kHz
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

An excellent, high-quality oscilloscope current probe.

Technical Specifications

  • Probe Type: Current


Report a problem
Suggest a product
Specification Value
Bandwidth100 kHz
Voltage Rating600 Vrms
Product Type60A Current Probe
Additional FeatureOutput: 50mV/A 5mV/A


Report a problem
Suggest a product
Jameco Register
;