Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UT-W02-6GHz Signal Generators and Analyzers

  • UT-W02-6GHz N-SMA RF Cable
  • Jameco Part no.: 2844263
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UT-W02-6GHz
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00
New Product

$58.00 ea

109 ship on Sep. 18


# of units Price
3+ $58.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

UT-W02-6GHz N-SMA RF Cable

Features

  • N-SMA-JJ RF cable, DC-6GHz VSWR?1.25:1@6GHz IL?1.8dB@6GHz
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

N-to-SMA Cable, 6GHz.

Technical Specifications



    Report a problem
    Suggest a product
    Specification Value
    Product TypeAccessory RF Cable
    Frequency Range6 GHz
    Additional FeatureN-SMA-JJ RF Cable, VSWR <=1.25:1, IL<=1.8dB


    Report a problem
    Suggest a product
    Jameco Register
    ;