This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 10+ | $0.12 |
| 100+ | $0.10 |
| 500+ | $0.09 |
| 1000+ | $0.08 |
| Specification | Value |
|---|---|
| Package | T-1 (3mm) |
| Color | Green/Red |
| Luminous Intensity | 2.7mcd, 13.3mcd |
| Lens Type | White Diffused |
| Viewing Angle | 50° |
| Typical Forward Voltage | 2.1 V |
| Typical Forward Current | 30 mA |
| Peak Wavelength | 567 nm, 670 nm |
| Height | 5.1 mm |
| Lead Pitch | 0.1 in. |
| Pins | 2 |
| LED Display Type | Bi-Color |
| Polarity | Common Cathode |