60,000 count, CAT III 1000V True RMS multimeter with NCV detection for added safety.
| Specification | Value |
|---|---|
| Display Digits | 4.5 |
| Display Count | 60000 |
| Function | Voltage, Current, Resistance, Capacitance, Temperature, Continuity, Diode, NCV |
| Autorange | Yes |
| Frequency Range | N/A |
| Capacitance Range | 0 to 60 mF |
| True RMS | Yes |
| Measurement Temperature Range (Deg F) | -40 to 1832 |
| Measurement Temperature Range (Deg C) | -40 to 1000 |
| PC Interface | USB, Bluetooth |
| Manufacturer Series | UT100 |
| Additional Feature | Rechargeable 7.4V Li-Ion Battery |
| Voltage Range (VDC) | 0 to 1000 |
| Voltage Range (VAC) | 0 to 1000 |
| DC Current Range (A) | 0 to 10 |
| AC Current Range (A) | 0 to 10 |
| Resistance Range (Ohms) | 0 to 60M |
| Style | Handheld |
| Product Type | Industrial True RMS Digital Multimeter |