Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UT309A Industrial Automation Thermal Imaging Cameras

  • UT309A Industrial Infrared Thermometer
  • Jameco Part no.: 2842959
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UT309A
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
UT568B UT568B
Uni-Trend Technology
$10,733.00
UTi256G UTi256G
Uni-Trend Technology
$3,180.00
UTi384G UTi384G
Uni-Trend Technology
$2,999.00
UTi730E UTi730E
Uni-Trend Technology
$799.00
UTi730V UTi730V
Uni-Trend Technology
$1,425.00
UTi740H UTi740H
Uni-Trend Technology
$2,302.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
2+ $103.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

UT309A Industrial Infrared Thermometer

Features

  • Temperature: -35°C-450°C; D:S ratio: 10:1; Emissivity: 0.95; Laser type: sigle laser; Class 2; IP65
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

Industrial Infrared Thermometer - 650°C, 12:1 D:S Ratio, Rugged IP65 Design.

Technical Specifications



    Report a problem
    Suggest a product
    Specification Value
    Product TypeIR Thermometer
    Measurement Temperature Range (Deg C)-35 to 450
    Additional FeatureSingle Laser, Emissivity 0.95, Data Storage
    IP RatingIP65


    Report a problem
    Suggest a product
    Jameco Register
    ;