Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UTG2082B Function Generators

  • 80MHz 2Ch Advanced-Series Arbitrary Waveform Generator
  • Jameco Part no.: 2843343
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UTG2082B
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG2122X SDG2122X
Siglent Technologies
$1,034.00
Special Sale

$433.30 ea

10 ship on Sep. 18

80MHz 2Ch Advanced-Series Arbitrary Waveform Generator

Features

  • 80MHz, 2 channels, 320MS/s, Memory Depth: 16Mpts, 4.3in display, USB. Modulations: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, OSK, PWM, SUM, QAM, DSB-AM
  • Channels: 2Ch
  • Memory Depth: 16Mpts
  • Display Size: 4.3 in.
  • Warranty: 3 years
  • Interface: USB, LAN, 10MHz In/Out, Trigger, Mod In
  • Prop65: No
  • Reach: No

Overview

The UNI-Trend UTG2082B Advanced-Series aribtrary waveform generator is an affordable and stable 80MHz source for your test bench.

Technical Specifications

  • Other Accessories: BNC straight-through cable, BNC to alligator clip cable
  • Accessories Universal Accessories: Power cord, USB2.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • T Screen: No
  • Frequency: 80MHz
  • Vertical Resolution: 16 Bits
  • Sweep Modes: Linear, Logarithmic
  • Frequency Counter: 100mHz - 200MHz
  • Built In Arb: 160
  • Square Pulse Hz : 25MHz
  • Modulation Types: AM, FM, FSK, PM, QAM, ASK, PSK, BPSK, QPSK, OSK, PWM, SUM, DSB-AM
  • Waveforms: Sine, Square, Ramp, Pulse, Harmonic, Noise, DC, Arbitrary, Expression
  • Sample Rate: 320MSa/s


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency80 MHz
Number of Channels2
Manufacturer SeriesUTG2000B
Product TypeWaveform Generator
Additional FeatureAdvanced Series


Report a problem
Suggest a product
Jameco Register
;