Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UTG932E Function Generators

  • 30MHz 2Ch Classic-Series Arbitrary Waveform Generator
  • Jameco Part no.: 2843407
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UTG932E
You May Also Like
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG2122X SDG2122X
Siglent Technologies
$1,034.00
New Product

$219.00 ea

166 ship on Sep. 18

30MHz 2Ch Classic-Series Arbitrary Waveform Generator

Features

  • 30MHz, 2 channels, 200MSa/s, Memory Depth: 4Kpts, 4.3in display, USB, Modulations: AM, FM, PM, FSK, Line, Log
  • Channels: 2Ch
  • Memory Depth: 4kpts
  • Display Size: 4.3 in.
  • Warranty: 3 years
  • Interface: USB, Sync
  • Prop65: No
  • Reach: No

Overview

The UNI-Trend UTG932E Classic-Series aribitrary waveform generator is your choice for a flexible 30MHz source that fits easily into your budget and in your hand.

Technical Specifications

  • Other Accessories: Power adapter (5V/2A, including UL, CE adapter), USB to DC power cord
  • Accessories Universal Accessories: BNC straight-through cable, BNC to alligator clip cable
  • Packing List: English download guide
  • Software Downloads
  • T Screen: No
  • Frequency: 30MHz
  • Vertical Resolution: 14 Bits
  • Sweep Modes: Linear, Logarithmic
  • Frequency Counter: 100mHz - 100MHz
  • Built In Arb: 24
  • Square Pulse Hz : 15MHz
  • Modulation Types: AM, FM, FSK, PM
  • Waveforms: Sine, Square, Ramp, Pulse, Noise, DC, Arbitrary
  • Sample Rate: 200MSa/s


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency30 MHz
Number of Channels2
Manufacturer SeriesUTG900E
Product TypeWaveform Generator
Additional FeatureClassic Series


Report a problem
Suggest a product
Jameco Register
;