Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Slim Cat 6a UTP Patch Cable Blue 1 Foot

  • Jameco Part no.: 2359671
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: UTP28X1BU-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10X5-82215 10X5-82215
Jameco ValuePro
$3.00
10X5-82415 10X5-82415
Jameco ValuePro
$4.95
10X5-82407 10X5-82407
Jameco ValuePro
$1.00
10X5-82603 10X5-82603
Jameco ValuePro
$2.39
10X5-82107 10X5-82107
Jameco ValuePro
$2.95
10X8-22206 10X8-22206
Jameco ValuePro
$3.49

$1.79 ea

3 Weeks Lead Time


# of units Price
30+ $1.79
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

Slim Cat 6a UTP Patch Cable Blue 1 Foot

Features

  • High performance slim Cat6a 28 AWG Ethernet patch cable is designed for high density environments
  • Improve airflow and cable management in tight spaces
  • 60% thinner than standard 24 AWG Cat6a cables
  • 10G Ethernet (10 gigabit) up to 100 meters
  • RJ45 connectors with 50-micron gold-plated contacts ensure clear transmission by eliminating signal loss due to corrosion
  • Snag-less translucent clear boot is designed to protect the locking tab of the RJ45 connector when plugging and unplugging
  • 100% bare copper wires are compliant with EIA/TIA standards by UL and ETL
  • RoHS compliant
  • Connector: RJ45 plug with 50-micron gold plating contacts
  • Conductor: 4 twisted pairs 28 AWG stranded bare copper
  • Wiring Scheme: T-568B
  • Cable Color: Blue Color
  • Length: 1 foot

Overview

These slim patch cables are ideal for network closets and rack spaces where cable clutter can be a pain. The slim cable allows for better airflow while still providing the reliable 10Gbps data transfer rates. The snagless translucent clear boot are wired to T-568B standard.



Report a problem
Suggest a product
Specification Value
Product TypeCAT 6a Patch Cable
Length1 ft.
ColorBlue
Wire Gauge (AWG)28


Report a problem
Suggest a product
Jameco Register
;