Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UTS-T02 Signal Generators and Analyzers

  • UTS-T02 Antenna
  • Jameco Part no.: 2844223
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UTS-T02
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00
New Product

$16.00 ea

99 ship on Sep. 18


# of units Price
10+ $16.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

UTS-T02 Antenna

Features

  • Antenna 824MHz-960MHz
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

Receiving antenna, working frequency 824MHz-960MHz, Gain<2dBi.

Technical Specifications



    Report a problem
    Suggest a product
    Specification Value
    Product TypeAccessory Antenna for UTS Series
    Frequency Range824 MHz to 960 MHz
    Additional FeatureReceiving Antenna, Gain <2 dBi


    Report a problem
    Suggest a product
    Jameco Register
    ;