Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UTS3084T Signal Generators and Analyzers

  • 8.4GHz Performance-Series Spectrum Analzyer with Tracking Generator
  • Jameco Part no.: 2844151
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UTS3084T
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

8.4GHz Performance-Series Spectrum Analzyer with Tracking Generator

Features

  • Freq: 9kHz-8.4GHz, RBW: 1Hz-3MHz, DANL: -161dBm/Hz, Phase noise: -98dBc/Hz, Full Amplitude Accuracy: <0.7dB, Display: 10.1in touch screen, USB/LAN, SCPI, Tracking Generator
  • Display Size: 10.1 in.
  • Warranty: 3 years
  • Interface: T Gen, USB, LAN, Ext Ref In, Trg In, HDMI,
  • Prop65: No
  • Reach: No

Overview

The UNI-Trend UTS3084T Performance-Series Spectrum Analyzer includes a tracking generator and is an affordable 8.4GHz signal analyzer for EMI pre-compliance testing and a variety of other applications.

Technical Specifications

  • Accessories Universal Accessories: Power cord, USB2.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • T Screen: Yes
  • Frequency Range: 9kHz-8.4GHz
  • RBW: 1Hz-3MHz
  • DANL: -161dBm/Hz
  • Tracking Generator: Included
  • Sweep Points: 40,001
  • Traces: 6
  • Phase Noise: -98 dBc/Hz @10kHz


Report a problem
Suggest a product
Specification Value
Product TypeSpectrum Analyzer
Frequency Range9 kHz to 8.4 GHz
Additional FeatureWith Tracking Generator


Report a problem
Suggest a product
Jameco Register
;