Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UTi720M Industrial Automation Thermal Imaging Cameras

  • Thermal Imager for Android
  • Jameco Part no.: 2843559
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UTi720M
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
UT568B UT568B
Uni-Trend Technology
$10,733.00
UTi256G UTi256G
Uni-Trend Technology
$3,180.00
UTi384G UTi384G
Uni-Trend Technology
$2,999.00
UTi730E UTi730E
Uni-Trend Technology
$799.00
UTi730V UTi730V
Uni-Trend Technology
$1,425.00
UTi740H UTi740H
Uni-Trend Technology
$2,302.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Thermal Imager for Android

Features

  • 256x192, -4°F-392°F, 56°x42°, 25Hz, 3.2mm lens, Thermal Sensitivity (NETD): 50mK, Adjustable Emissivity, USB-C
  • Refresh Rate: 25Hz
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

Compact, portable, and easy to operate professional thermal camera module for smartphones.

Technical Specifications

  • Software Downloads
  • Resolution (pixels): 256px X 192px
  • FoV: 56° x 42°
  • Max Temp F : 392°F
  • Camera Hz: 25Hz
  • Netd: 50mK
  • Focus: Focus Free
  • Min Temp F : -4°F


Report a problem
Suggest a product
Specification Value
Product TypeThermal Imager
Measurement Temperature Range (Deg C)-20 to 200
Additional Feature256x192, Adjustable Emissivity


Report a problem
Suggest a product
Jameco Register
;