Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology UTi722M Industrial Automation Thermal Imaging Cameras

  • UTi722M Android-Only SMArtphone Thermal Camera
  • Jameco Part no.: 2843591
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: UTi722M
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
UT568B UT568B
Uni-Trend Technology
$10,733.00
UTi256G UTi256G
Uni-Trend Technology
$3,180.00
UTi384G UTi384G
Uni-Trend Technology
$2,999.00
UTi730E UTi730E
Uni-Trend Technology
$799.00
UTi730V UTi730V
Uni-Trend Technology
$1,425.00
UTi740H UTi740H
Uni-Trend Technology
$2,302.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

UTi722M Android-Only SMArtphone Thermal Camera

Features

  • 256x192, -20°C~550°C, 56°x42.2°, 25Hz, 3.2mm lens, manual focus; For Android
  • Refresh Rate: 25Hz
  • Warranty: 1 year
  • Prop65: No
  • Reach: No

Overview

The UNI-T UTi722M is a professional-grade thermal imaging camera designed for industrial maintenance, electrical inspections, and building diagnostics. Featuring advanced thermal resolution and temperature measurement capabilities, this high-performance infrared camera delivers exceptional accuracy and reliability for professionals who demand precision in their thermal imaging work.

Technical Specifications

  • Software Downloads
  • Resolution (pixels): 256px X 192px
  • FoV: 56° x 42°
  • Max Temp F : 1022°F
  • Camera Hz: 25Hz
  • Netd: 50mK
  • Focus: Manual Focus
  • Min Temp F : -4°F


Report a problem
Suggest a product
Specification Value
Product TypeThermal Imager
Measurement Temperature Range (Deg C)-20 to 550
Additional Feature256x192, Manual Focus, For Android


Report a problem
Suggest a product
Jameco Register
;