Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas V-012-1A4-T Snap Switches

  • 0.187" (4.75mm) Quick Connect Miniature Switch Male Solder Connector
  • Jameco Part no.: 2281415
  • Manufacturer: Aratas
  • Manufacturer p/n: V-012-1A4-T
  • HTS code: 8536.50.9040

PRICED TO MOVE

CLOSEOUT

You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44
Closeout

$0.99 ea

69 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request Larger Quantity Quote

0.187" (4.75mm) Quick Connect Miniature Switch Male Solder Connector

Features:

  • Tab Width: 0.187" (4.75mm)
  • Tab Thickness: 0.032" (0.81mm)
  • Termination Style: Solder
  • Mounting Type: Through Hole
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Contact Rating.1A @ 125VAC, 0.1A @ 30VDC
Actuator TypeShort Lever
Terminal Type0.187" Quick Connect
Product TypeLimit Switch


Report a problem
Suggest a product
Jameco Register
;