Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas V-10G3-1C24-K Snap Switches

  • Snap Action Switch (NO-NC) SPDT Long Hinge Lever Quick Connect 10A 250 VAC/DC 0.34n Screw Mount
  • Jameco Part no.: 187805
  • Manufacturer: Aratas
  • Manufacturer p/n: V-10G3-1C24-K
  • HTS code: 8536.50.9040
You May Also Like
V7-1A17D8-048-JVP V7-1A17D8-048-JVP
Jameco ValuePro
$2.95
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44
311SX3-T 311SX3-T
Honeywell
$27.07

$2.95 ea

218 In Stock
More Available – 28 weeks


# of units Price
1+ $2.95
10+ $2.75
100+ $2.65

Request Larger Quantity Quote

Basic Lever Switch

Specifications

  • Terminal type: .183" quick connect
  • Contact form: SPDT-NC
  • Dimensions: 1.1"L x 0.40"W x 0.63"H
  • Service life: 50 million cycles mechanical; 300,000 cycles electrical
  • Contact voltage: 0.1A@125VAC, 10A@250VAC
  • Long hinge lever (2.01"L)
  • 3 Terminals: common; normally open; normally closed


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating0.1A @ 125VDC, 10A @ 250VAC
Actuator Type2" Hinge Lever
Terminal Type0.187" Quick Connect
Product TypeLimit Switch


Report a problem
Suggest a product
Jameco Register
;