Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

2.1x5.5mm (ID/OD) DC Power Extension Cable 3 Feet 105C Male to Female

  • Jameco Part no.: 2648831
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: V1200 (DC-164)
  • HTS code: 8544.42.9090
You May Also Like
S760 S760
Switchcraft
$4.92
DC-168 DC-168
Jameco ValuePro
$2.09
DC-169 DC-169
Jameco ValuePro
$1.95
DC-166 DC-166
Jameco ValuePro
$3.95
DC-164 DC-164
Jameco ValuePro
$2.95
DC-165 DC-165
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.69
100+ $2.45
500+ $2.19
2000+ $1.95

Request Larger Quantity Quote

2.1x5.5mm (ID/OD) DC Power Extension Cable 3 Feet 105C Male to Female

Features

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Max Voltage: 300V
  • Amperage Rating: 2 ∼ 2.5 Amps
  • Length of cord: 3 feet
  • Wire Gauge: 18 AWG
  • Cable rated for 105°C


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)18
ShieldingUnshielded
Length3 ft.
Jacket ColorBlack
Number of Conductors2
Maximum Operating Temperature105°C


Report a problem
Suggest a product
Jameco Register
;